AB-RTCMC-32.768KHZ-AIGZ-S7-T

ABRACON
815-ABMC-327AIGZS7T
AB-RTCMC-32.768KHZ-AIGZ-S7-T

Mfr.:

Description:
Real Time Clock 32.768 KHZ 8 PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 583

Stock:
583
Can Dispatch Immediately
On Order:
3.000
Expected 7/7/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,76 € 3,76 €
2,85 € 28,50 €
2,62 € 65,50 €
2,37 € 237,00 €
2,25 € 562,50 €
2,18 € 1.090,00 €
Full Reel (Order in multiples of 1000)
2,17 € 2.170,00 €
2,05 € 4.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
No Backup Switching
1.3 V
4.4 V
- 40 C
+ 85 C
AB-RTCMC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 94 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600010
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

AB-RTCMC Real-Time Clock Modules

Abracon AB-RTCMC Real-Time Clock Modules feature RTC technology by Micro Crystal AG and low power consumption. These modules utilize a built-in crystal oscillating at 32.768kHz. Abracon AB-RTCMC Real-Time Clock Modules have an I2C or SPI interface. They use a time format of DD:HH:MM:SS or HH:MM:SS and a date format of YY-MM-DD or YY-MM-DD-dd. Ideal applications include commercial, industrial, automotive electronics, wireless communications, and more.