AB-RTC-XPA-32.768KHZ-2-T1

ABRACON
815-AB-XPA-32768K2T1
AB-RTC-XPA-32.768KHZ-2-T1

Mfr.:

Description:
Real Time Clock AECQ-200 IC RTC Ultra small Low Power CLK/CALENDAR I2C MODULE 2012

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,88 € 18,80 €
1,72 € 43,00 €
1,54 € 154,00 €
1,46 € 365,00 €
1,43 € 715,00 €
Full Reel (Order in multiples of 1000)
1,32 € 1.320,00 €
1,26 € 2.520,00 €
1,25 € 6.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
DFN-8
Integrated Battery
900 mV
5.5 V
- 40 C
+ 85 C
AB-RTC-XPA-32.768kHz-2
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABRACON
Product: Real Time Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra-Low Power RTC Modules

Abracon Ultra-Low Power RTC Modules provide an embedded 32.768kHz crystal oscillator and an I2C communication interface. These Real-Time Clock (RTC) modules offer ±20ppm frequency accuracy at 25°C in a compact and lead-free ceramic SMD 2mm x 1.2mm package. The ultra-low power RTC modules support a broad operating power supply range of 0.9V to 5.5V, with 190nA of low power consumption at 3V. These RTC modules feature a digital offset function, alarm and timer function, oscillator stop detection, and an internal Power‑On Reset (POR) function. The ultra-low power RTC modules are REACH/RoHS II compliant and are rated at MSL level 1. Typical applications include IoT, smart metering, industrial, factory automation, health care monitoring systems, wearables, portables, and sensors.