AB-RTC-XL-32.768KHZ-2-T3

ABRACON
815-RTCXL32768KHZ2T3
AB-RTC-XL-32.768KHZ-2-T3

Mfr.:

Description:
Real Time Clock IC RTC Ultra small Low Power CLK/CALENDAR I2C MODULE 3215

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,24 € 3.720,00 €
1,21 € 7.260,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
HH:MM:SS (24 hr)
SON-8
No Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
AB-RTC-XL
SMD/SMT
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Function: Alarm, Timer
Product: RTC Module
Product Type: Real Time Clocks
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Real Time Clock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

AB-RTC-XL Low-Power Real-Time Clocks (RTCs)

Abracon AB-RTC-XL Low-Power Real-Time Clocks (RTCs) are ultra-low-power RTC modules with an embedded 32.768kHz crystal oscillator. These devices use an I2C communication interface to configure numerous features while maintaining frequency accuracy (±20ppm at +25°C) in a compact, lead-free ceramic 3.2mm x 1.5mm SMD package.