AB-2.000MHZ

ABRACON
815-AB-2.000MHZ
AB-2.000MHZ

Mfr.:

Description:
Crystals Xtal HC-49/U 2MHz Tol 50ppm Stab 100ppm 0 C 70 C 18pF 550 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,769 € 769,00 €
0,746 € 1.492,00 €
0,729 € 3.645,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
HC-49/U
AB
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600030
ECCN:
EAR99