AB-16.000MHZ-B2

ABRACON
815-AB-16-B2
AB-16.000MHZ-B2

Mfr.:

Description:
Crystals Xtal HC-49/U 16MHz Tol 20ppm Stab 100ppm -20C - 70C 18pF 25 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.878

Stock:
1.878 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,11 € 11,10 €
1,06 € 26,50 €
0,955 € 95,50 €
0,886 € 221,50 €
0,869 € 434,50 €
Full Reel (Order in multiples of 1000)
0,825 € 825,00 €
0,749 € 1.498,00 €
0,746 € 3.730,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
16 MHz
18 pF
20 PPM
100 PPM
HC-49/U
- 20 C
+ 70 C
Radial
25 Ohms
100 uW
11.5 mm
5 mm
13.46 mm
AB
Reel
Cut Tape
Brand: ABRACON
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Microprocessor Crystal
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.