AANI-NI-0014-EVB

ABRACON
815-AANI-NI-0014-EVB
AANI-NI-0014-EVB

Mfr.:

Description:
Antenna Development Tools UWB Stamped Metal Niche Antenna EVB

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,57 € 1.128,50 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antenna Development Tools
RoHS:  
Evaluation Kits
AANI-NI-0014
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20.5 mm x 15.5 mm x 10.3 mm
Product Type: Antenna Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000
ECCN:
EAR99