AANI-FB-0084-0150W

ABRACON
815-AANI-FB00840150W
AANI-FB-0084-0150W

Mfr.:

Description:
Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1.200,00 €
1,14 € 2.280,00 €
1,12 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
2.4 GHz
7.125 GHz
802.11be, 802.11ax, 802.11b/g/n/ac
5.4 dBi
50 Ohms
2.5
- 40 C
+ 85 C
3 Band
Adhesive Mount
w.FL/IPEX-4/MHF4
5.55 GHz
WiFi/WLAN coverage
34.8 mm
8.9 mm
0.2 mm
AANI-FB
Bulk
Brand: ABRACON
Cable Length: 150 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 2.4 GHz, 5 GHz, 6 GHz
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529102190
ECCN:
EAR99

AANI-FB Tri-Band Wi-Fi® 6E/7 FPC Antennas

Abracon AANI-FB Tri-Band Wi-Fi® 6E/7 FPC Antennas are easy to install on both flat and curved surfaces and provide a compact design with high efficiency of up to 90%. These antennas offer high performance across the 2400MHz to 7125MHz frequency range. The series supports the latest Wi-Fi standards (802.11be/ax) and offers backward compatibility with Wi-Fi 802.11a/b/g/n and wireless standards such as BLUETOOTH® and Zigbee®. Additional features include high gain and efficiency, stable high-speed connections, and robust signal strength. Abracon AANI-FB Tri-Band Wi-Fi 6E/7 FPC Antennas are flexible and include strong adhesive for use in high-temperature and humid environments. Applications include robotic vacuum cleaners, security and alarm systems, utility metering, virtual reality (VR), smart agriculture, and industrial IoT sensors.