AANI-CH-0129-T

ABRACON
815-AANI-CH-0129-T
AANI-CH-0129-T

Mfr.:

Description:
Antennas BT/Wi-Fi Chip Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,459 € 4,59 €
0,40 € 10,00 €
0,323 € 32,30 €
0,277 € 69,25 €
0,249 € 124,50 €
0,224 € 224,00 €
0,212 € 424,00 €
Full Reel (Order in multiples of 4000)
0,183 € 732,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
PCB Antennas
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Chip
3.3 dBi
50 Ohms
1.6:1
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
SMA
5.2 mm
2.1 mm
1 mm
AANI-CH
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Linear
Factory Pack Quantity: 4000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

AANI-CH LTCC RF Chip Antennas

Abracon AANI-CH LTCC RF Chip Antennas are high-performance devices built on advanced Low-Temperature Co-fired Ceramic (LTCC) technology. These antennas are optimized for seamless integration with wireless platforms such as Nordic nRF54, nRF53, and nRF52 series, STMicroelectronics STM32WB series, and Qualcomm CSR102x series. The LTCC chip antennas support BLUETOOTH® Low Energy (LE), Zigbee®, Thread, Matter, and Wi-Fi®. These antennas are available in automotive-grade options with high reliability and durability. The LTCC chip antennas offer excellent radiation efficiency, easy integration into dense PCBs, superior signal coverage, and flexible mounting options. These Abracon antennas are used in asset tracking, tire-pressure monitoring (TPMS), smart metering, smart building, consumer wearables, IoT RF modules, and telematics applications.