AANI-CH-0072-T

ABRACON
815-AANI-CH-0072-T
AANI-CH-0072-T

Mfr.:

Description:
Antennas On-Metal BT/Wi-Fi Chip Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.956

Stock:
1.956 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,318 € 3,18 €
0,286 € 7,15 €
0,248 € 24,80 €
0,23 € 57,50 €
0,219 € 109,50 €
0,211 € 211,00 €
Full Reel (Order in multiples of 2000)
0,202 € 404,00 €
0,197 € 788,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
PCB Antennas
Chip Antenna
2.4 GHz
2.483 GHz
Chip
0.6 dBi
50 Ohms
3.5:1
2 W
- 40 C
+ 85 C
1 Band
SMD/SMT
SMD/SMT
5 mm
2 mm
1.5 mm
AANI-CH
Reel
Cut Tape
MouseReel
Brand: ABRACON
Frequency Range: 2.4 GHz to 2.483 GHz
Polarisation: Linear
Factory Pack Quantity: 2000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AANI-CH On-Metal BLUETOOTH®/Wi-Fi® Chip Antenna

Abracon AANI-CH On-Metal BLUETOOTH®/Wi-Fi® Chip Antenna features a miniaturized surface-mount package with 5mm x 2mm x 1.5mm dimensions and 2400MHz to 2483.5MHz operating frequency range. This mounting-on-metal zero-clearance antenna offers PCB edge-mounting integration for PCBs 0.7mm and thicker. Additional features include 0.6dBi peak gain, -4.4dB (36%) average total efficiency, and low return loss of ≤-5.1dB. Abracon AANI-CH On-Metal BLUETOOTH/Wi-Fi Chip Antenna is designed to deliver high-performance wireless connectivity in Bluetooth, Zigbee®, Thread, Matter, Wi-Fi, medical, smart, and wearable applications.