AANI-AP-0158-1

ABRACON
815-AANI-AP-0158-1
AANI-AP-0158-1

Mfr.:

Description:
Antennas Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,31 € 6,31 €
4,87 € 48,70 €
4,51 € 112,75 €
4,11 € 411,00 €
3,92 € 980,00 €
3,74 € 1.870,00 €
3,66 € 2.928,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
28 dB
50 Ohms
2
- 40 C
+ 85 C
Patch
Adhesive Mount
Connector
MHF1
27.2 mm
27.2 mm
9.3 mm
1.13 mm Coax
AANI-AP
Bulk
Brand: ABRACON
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 800
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

AANI-AP Anti-Jamming Active Internal GNSS Antennas

Abracon AANI-AP Anti-Jamming Active Internal GNSS Antennas are anti-jamming active GNSS antennas designed for reliable positioning precision in challenging RF environments. These Abracon multi-constellation active GNSS antennas offer pre-filtering for enhanced anti-jamming performance. The AANI-AP features high LNA gain and comes in a low-profile package for use in compact devices. These internal GNSS antennas serve a wide range of applications, including fleet management and asset tracking, micro-mobility solutions, geofencing, and more.