AANE-WH-0151-S

ABRACON
815-AANE-WH-0151-S
AANE-WH-0151-S

Mfr.:

Description:
Antennas Wi-Fi6E/7 Whip Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 2.270,00 €
4,43 € 4.430,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
7.125 GHz
Bluetooth
802.15.4 (ANT, Thread, Zigbee)
Whip
4.7 dBi
50 Ohms
2
5 W
- 40 C
+ 85 C
Dipole
3 Band
Panel Mount
Connector
SMA Male
IP65
Bulk
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529102190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.