AANE-WH-0148-SIP

ABRACON
815-AANE-WH-0148-SIP
AANE-WH-0148-SIP

Mfr.:

Description:
Antennas Wi-Fi6E/7 Waterproof Whip Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 2.860,00 €
5,59 € 5.590,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
7.125 GHz
Bluetooth
802.15.4 (ANT, Thread, Zigbee)
Whip
5.3 dBi
50 Ohms
2
5 W
- 40 C
+ 85 C
Dipole
3 Band
Panel Mount
Connector
SMA Male
IP65
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529102190
ECCN:
EAR99