S-UM6524

ABLIC
628-S-UM6524
S-UM6524

Mfr.:

Description:
Analogue Switch ICs High-Voltage Analog Switches, 32ch, SPST, BGA (13x13)/330

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
BGA-330
32 Channel
SPST
6 Ohms
4.75 V
5.25 V
4 us
4 us
0 C
+ 75 C
S-UM6524
Tray
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 4.75 V to 5.25 V
Pd - Power Dissipation: 4 W
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 6.8 mA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

S-UM65x High-Voltage Analog Switches

ABLIC S-UM65x High-Voltage Analog Switches are low-charge injection 32-channel Single-Pole Single-Throw (SPST) devices with 2A peak analog signal current per channel. These switches feature 0V to ±100V analog signal voltage range allowing up to ±150V voltage overshoot. The S-UM65x switches also feature a 15pC charge injection to 1000pF, a -60dB switch crosstalk, and a 1.8V to 5V CMOS logic interface. These analog switches include a user-selectable serial digital interface (32-bit shift registers) or bank interface (4 banks of 8-channel). The S-UM65x switches consist of a user-selectable 40kΩ bleed resistor on the probe side. These switches operate only by a single 5V voltage for ultrasound imaging applications.