S-93C56CD0I-I8T1U3

628-S93C56CD0II8T1U3
S-93C56CD0I-I8T1U3

Mfr.:

Description:
EEPROM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: EEPROM
RoHS:  
2 kbit
3-Wire, Microwire
2 MHz
128 x 16
SNT-8A
1.6 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
S-93C-C
Reel
Active Read Current - Max: 2 mA
Brand: ABLIC
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
USHTS:
8542320051
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.