S-89431ACMC-HBVT2U

ABLIC
628-S89431ACMCHBVT2U
S-89431ACMC-HBVT2U

Mfr.:

Description:
Operational Amplifiers - Op Amps OP AMP 5MV 0.5UA 0.9V-5.5V 5KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 7/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,458 € 4,58 €
0,412 € 10,30 €
0,361 € 36,10 €
0,329 € 82,25 €
0,322 € 161,00 €
0,299 € 299,00 €
Full Reel (Order in multiples of 3000)
0,288 € 864,00 €
0,281 € 1.686,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4.8 kHz
5 V/us
5 mV
1 pA
5.5 V
900 mV
500 nA
6 mA
45 dB
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
S-89431A
Reel
Cut Tape
Brand: ABLIC
Output Type: CMOS
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 41,474 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.