S-8581AB-A8T1U7

ABLIC
628-S-8581AB-A8T1U7
S-8581AB-A8T1U7

Mfr.:

Description:
Switching Voltage Regulators
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
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,751 € 3.755,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Switching Voltage Regulators
RoHS:  
S-8580/81
Reel
Brand: ABLIC
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8581x Step-Down Switching Regulator

ABLIC 8581x Step-Down Switching Regulator is a 36V and 600mA synchronous regulator that is developed using the high withstand voltage CMOS process technologies. This regulator maintains high-accuracy FB pin voltage at ±1.5V. The ABLIC 8581x step-down regulator operates with PWM switching control under heavy load and automatically switches to PFM switching control under a light load. This regulator comes with a built-in synchronous circuit that achieves high efficiency easier as compared to the conventional step-down switching regulators. The 8581x regulator incorporates a built-in overcurrent protection circuit and a thermal shutdown circuit that protects the IC from excessive load current and heat damage. Typical applications include constant-voltage power supplies for industrial equipment and home electric appliances.