S-8580AA-A6T8U7

ABLIC
628-S-8580AA-A6T8U7
S-8580AA-A6T8U7

Mfr.:

Description:
Switching Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.372

Stock:
4.372 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
1,14 € 11,40 €
1,04 € 26,00 €
0,929 € 92,90 €
0,877 € 219,25 €
0,838 € 419,00 €
0,834 € 834,00 €
0,783 € 1.957,50 €
Full Reel (Order in multiples of 5000)
0,738 € 3.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Switching Voltage Regulators
RoHS:  
S-8580/81
Reel
Cut Tape
MouseReel
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

8581x Step-Down Switching Regulator

ABLIC 8581x Step-Down Switching Regulator is a 36V and 600mA synchronous regulator that is developed using the high withstand voltage CMOS process technologies. This regulator maintains high-accuracy FB pin voltage at ±1.5V. The ABLIC 8581x step-down regulator operates with PWM switching control under heavy load and automatically switches to PFM switching control under a light load. This regulator comes with a built-in synchronous circuit that achieves high efficiency easier as compared to the conventional step-down switching regulators. The 8581x regulator incorporates a built-in overcurrent protection circuit and a thermal shutdown circuit that protects the IC from excessive load current and heat damage. Typical applications include constant-voltage power supplies for industrial equipment and home electric appliances.