S-8356L30MC-NGPT2G

ABLIC
628-S-8356L30MC-NGPG
S-8356L30MC-NGPT2G

Mfr.:

Description:
Switching Controllers SWITCHING REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,619 € 1.857,00 €
0,607 € 3.642,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
250 kHz
85 %
3 V
1 A
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Brand: ABLIC
Isolation: Non-Isolated
Operating Supply Current: 58 uA
Output Type: CMOS
Product: PWM/PFM Switchable Switching Regulator Controllers
Product Type: Switching Controllers
Series: S-8356
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.