S-8352A32MC-K2RT2G

ABLIC
628-S8352A32MCK2RT2G
S-8352A32MC-K2RT2G

Mfr.:

Description:
Switching Controllers Step-Up SWR PFM 100kHz 23.2uA Iq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,574 € 1.722,00 €
0,571 € 3.426,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Switching Controllers
RoHS:  
1 Output
3.2 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Brand: ABLIC
Product Type: Switching Controllers
Series: S-8352
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.