S-82K5BAA-K8V2U7

ABLIC
628-S-82K5BAA-K8V2U7
S-82K5BAA-K8V2U7

Mfr.:

Description:
Battery Management

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,28 € 3,28 €
2,48 € 24,80 €
2,28 € 57,00 €
2,06 € 206,00 €
Full Reel (Order in multiples of 4000)
250 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Battery Management
RoHS:  
Battery Monitors
SMD/SMT
S-82K5B
Reel
Cut Tape
MouseReel
Brand: ABLIC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-82x5B Battery Monitoring ICs

ABLIC S-82x5B Battery Monitoring ICs for 3-serial to 5-serial cell packs are used in the secondary protection of lithium-ion rechargeable batteries. These ICs include a cascading function that allows voltage monitoring for 6-serial or more cells. The S-82x5B ICs feature 28V absolute maximum high withstand voltage and low current consumption. These ICs operate within the 3.6V to 24V voltage range and -40°C to 85°C temperature range. The S-82x5B ICs are available in a TMSOP-8 or SNT-8A package.