S-82D1AAI-A8T2U7

ABLIC
628-S-82D1AAI-A8T2U7
S-82D1AAI-A8T2U7

Mfr.:

Description:
Battery Management

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.730

Stock:
1.730 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1730 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,54 € 15,40 €
1,40 € 35,00 €
1,26 € 126,00 €
1,19 € 297,50 €
1,14 € 570,00 €
1,11 € 1.110,00 €
Full Reel (Order in multiples of 5000)
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
1.5 V to 6 V
HSNT-8(1616)
SMD/SMT
S-82D1A
Reel
Cut Tape
MouseReel
Brand: ABLIC
Features: Temperature Protection Function
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 6 uA
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-82D1A Battery Protection ICs

ABLIC S-82D1A Battery Protection ICs are for lithium-ion / lithium polymer rechargeable batteries with temperature protection circuits, high-accuracy voltage detection circuits, and delay circuits. The temperature protection is possible by connecting an NTC thermistor to the dedicated connection pin. These ICs feature a charge-discharge control function, discharge overcurrent control function, and power-down function. The S-82D1A battery protection ICs include a high-withstand voltage, low current consumption, and 0V battery charge. These battery protection ICs operate within a -40°C to +85°C temperature range. Typical applications include the lithium-ion rechargeable battery pack and lithium polymer rechargeable battery pack.