S-8244AAHFM-CEHT2U

ABLIC
628-S8244AAHFMCEHT2U
S-8244AAHFM-CEHT2U

Mfr.:

Description:
Battery Management BATTERY PROTECTION IC FOR 1-SERIAL TO 4-SERIAL-CELL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.221

Stock:
1.221 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1221 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,50 € 15,00 €
1,36 € 34,00 €
1,14 € 114,00 €
1,08 € 270,00 €
0,946 € 473,00 €
0,801 € 801,00 €
0,712 € 1.424,00 €
Full Reel (Order in multiples of 4000)
0,707 € 2.828,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
3.6 V to 24 V
TMSOP-8
SMD/SMT
S-8244
Reel
Cut Tape
MouseReel
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 650 mW
Product Type: Battery Management
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 56,810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99