S-8215AAB-K8T2U

ABLIC
628-S-8215AAB-K8T2U
S-8215AAB-K8T2U

Mfr.:

Description:
Battery Management LITHIUM-ION BATTERY 2ND PROT 4/5 CELLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,44 € 14,40 €
1,32 € 33,00 €
1,13 € 113,00 €
1,07 € 267,50 €
1,06 € 530,00 €
0,972 € 1.944,00 €
Full Reel (Order in multiples of 4000)
0,912 € 3.648,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
3.6 V to 26 V
TMSOP-8
SMD/SMT
S-8215A
Reel
Cut Tape
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Battery Management
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99