S-8209AAA-T8T1U

ABLIC
628-S-8209AAA-T8T1U
S-8209AAA-T8T1U

Mfr.:

Description:
Battery Management Li-Ion batt protect with Cell Balancing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.193

Stock:
3.193 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,98 € 9,80 €
0,929 € 23,23 €
0,869 € 86,90 €
0,802 € 200,50 €
0,777 € 388,50 €
0,767 € 767,00 €
0,757 € 1.514,00 €
Full Reel (Order in multiples of 4000)
0,757 € 3.028,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
24 V
1.5 V to 8 V
TSSOP-8
SMD/SMT
S-8209A
Reel
Cut Tape
MouseReel
Brand: ABLIC
Product Type: Battery Management
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.