S-8203AAA-TCT1U

ABLIC
628-S-8203AAA-TCT1U
S-8203AAA-TCT1U

Mfr.:

Description:
Battery Management BATTERY PROTECTION IC FOR 3 CELL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
1,81 € 7.240,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
24 V
2 V to 24 V
TSSOP-16
SMD/SMT
S-8203A
Reel
Brand: ABLIC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 40 uA
Pd - Power Dissipation: 1.1 W
Product Type: Battery Management
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.