S-817B43AY-B2-U

ABLIC
628-S-817B43AY-B-G
S-817B43AY-B2-U

Mfr.:

Description:
LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,14 € 11,40 €
1,03 € 25,75 €
0,877 € 87,70 €
0,828 € 207,00 €
0,667 € 333,50 €
0,665 € 665,00 €
0,635 € 1.587,50 €
0,629 € 3.145,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
4.3 V
65 mA
1 Output
Positive
10 V
Fixed
- 40 C
+ 85 C
190 mV
Bulk
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 300 mV
Line Regulation: 20 mV
Load Regulation: 65 mV
Pd - Power Dissipation: 800 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99