S-817B40AY-B2-U

ABLIC
628-817B40AY-G
S-817B40AY-B2-U

Mfr.:

Description:
LDO Voltage Regulators 4.0V 1.2uA 2.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,946 € 9,46 €
0,858 € 21,45 €
0,776 € 77,60 €
0,753 € 188,25 €
0,74 € 370,00 €
0,735 € 735,00 €
0,715 € 1.787,50 €
0,708 € 3.540,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
4 V
50 mA
1 Output
Positive
12 V
Fixed
- 40 C
+ 85 C
190 mV
Bulk
Brand: ABLIC
Dropout Voltage - Max: 1.58 V
Line Regulation: 20 mV
Load Regulation: 65 mV
Pd - Power Dissipation: 800 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Voltage Regulation Accuracy: 2 %
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.