S-817B12AY-B2-U

ABLIC
628-S-817B12AY-B-G
S-817B12AY-B2-U

Mfr.:

Description:
LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,869 € 8,69 €
0,799 € 19,98 €
0,724 € 72,40 €
0,689 € 172,25 €
0,667 € 333,50 €
0,663 € 663,00 €
0,636 € 1.590,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
1.2 V
20 mA
1 Output
Positive
10 V
Fixed
- 40 C
+ 85 C
920 mV
Bulk
Brand: ABLIC
Dropout Voltage - Max: 1.58 V
Line Regulation: 20 mV
Load Regulation: 20 mV
Pd - Power Dissipation: 800 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.