S-817A18ANB-CUHT2G

ABLIC
628-817A18ANB-G
S-817A18ANB-CUHT2G

Mfr.:

Description:
LDO Voltage Regulators 1.8V 1.2uA 2.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.013

Stock:
3.013 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3013 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,586 € 5,86 €
0,526 € 13,15 €
0,459 € 45,90 €
0,427 € 106,75 €
0,409 € 204,50 €
0,399 € 399,00 €
Full Reel (Order in multiples of 3000)
0,399 € 1.197,00 €
0,365 € 2.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-82AB-4
1.8 V
50 mA
1 Output
Positive
3.8 V
10 V
Fixed
- 40 C
+ 85 C
580 mV
S-817
Reel
Cut Tape
MouseReel
Brand: ABLIC
Dropout Voltage - Max: 1.58 V
Line Regulation: 20 mV
Load Regulation: 20 mV
Pd - Power Dissipation: 400 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Voltage Regulation Accuracy: 2 %
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.