S-817A15APF-CUETFU

ABLIC
628-S817A15APFCUETFU
S-817A15APF-CUETFU

Mfr.:

Description:
LDO Voltage Regulators LINEAR LDO REG HI 60UA IQ 300MA IOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,586 € 5,86 €
0,526 € 13,15 €
0,438 € 43,80 €
0,351 € 877,50 €
Full Reel (Order in multiples of 5000)
0,345 € 1.725,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SNT-4
1.5 V
50 mA
1 Output
Positive
10 V
Fixed
- 40 C
+ 85 C
580 mV
S-817
Reel
Cut Tape
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
USHTS:
8542390090
KRHTS:
8541409029
ECCN:
EAR99