S-80840CNNB-B8Z-T2

628-80840CNN
S-80840CNNB-B8Z-T2

Mfr.:

Description:
Supervisory Circuits 4.0V 0.9uA N-Ch Open

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Voltage Detector
SMD/SMT
SC-82AB
4 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Adjustable
5 V
- 40 C
+ 85 C
2 %
Reel
Cut Tape
Brand: ABLIC
Operating Supply Current: 800 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 650 mV
Undervoltage Threshold: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VOLTAGE DETECTORS

628-80820CNU, 628-80820CNY, 628-80823CNM, 628-80824CNU,
628-80825CLU, 628-80825CLY, 628-80825CNM, 628-80825CNU,
628-80825CNY, 628-80826CNU, 628-80827CNM, 628-80828CLN,
628-80830CNM, 628-80830CLM, 628-80830CLY, 628-80830CNU,
628-80830CLU, 628-80830CNY, 628-80833CLY, 628-80833CNU,
628-80833CNY, 628-80834CLU, 628-80835CLY, 628-80835CNU,
628-80835CNY, 628-80840CLY, 628-80840CNM, 628-80840CNN,
628-80840CNU, 628-80840CNY, 628-80841CLY, 628-80843CNU,
628-80845CLY, 628-80845CNM, 628-80845CNU, 628-80845CNY,
628-80850CNM, 628-80850CNU and 628-808550CNY

Each of the above Voltage Detectors will no longer be stocked by
Mouser in this lead package. These products are not recommended
for new designs by Seiko.

Once stock has been depleted, they will still be available in a
lead package subject to Seiko minimum order requirements,
pricing and lead-times in effect at the time the order is
placed.

Mouser has added and will stock the lead-free versions as
replacements shown below:

Original Item Replacement Item
628-80820CNU 628-80820CNU-G
628-80820CNY 628-80820CNY-G
628-80823CNM 628-80823CNM-G
628-80824CNU 628-80824CNU-G
628-80825CLU 628-80825CLU-G
628-80825CLY 628-80825CLY-G
628-80825CNM 628-80825CNM-G
628-80825CNU 628-80825CNU-G
628-80825CNY 628-80825CNY-G
628-80826CNU 628-80826CNU-G
628-80827CNM 628-80827CNM-G
628-80828CLN 628-80828CLN-G
628-80830CNM 628-80830CNM-G
628-80830CLM 628-80830CLM-G
628-80830CLY 628-80830CLY-G
628-80830CNU 628-80830CNU-G
628-80830CLU 628-80830CLU-G
628-80830CNY 628-80830CNY-G
628-80833CLY 628-80833CLY-G
628-80833CNU 628-80833CNU-G
628-80833CNY 628-80833CNY-G
628-80834CLU 628-80834CLU-G
628-80835CLY 628-80835CLY-G
628-80835CNU 628-80835CNU-G
628-80835CNY 628-80835CNY-G
628-80840CLY 628-80840CLY-G
628-80840CNM 628-80840CNM-G
628-80840CNN 628-80840CNN-G
628-80840CNU 628-80840CNU-G
628-80840CNY 628-80840CNY-G
628-80841CLY 628-80841CLY-G
628-80843CNU 628-80843CNU-G
628-80845CLY 628-80845CLY-G
628-80845CNM 628-80845CNM-G
628-80845CNU 628-80845CNU-G
628-80845CNY 628-80845CNY-G
628-80850CNM 628-80850CNM-G
628-80850CNU 628-80850CNU-G
628-80850CNY 628-80850CNY-G



5-0805-16

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.