S-75L32ANC-5L4-TFG

628-75L32AN-G
S-75L32ANC-5L4-TFG

Mfr.:

Description:
Logic Gates 2-Input OR Gate

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Logic Gates
RoHS:  
OR
1 Gate
Mini Logic
2 Input
SC-88A-5
1 Output
2.6 mA
- 2.6 mA
60 ns
1 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: ABLIC
Logic Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99