S-57W2CNL2S-M5T1U

ABLIC
628-S-57W2CNL2SM5T1U
S-57W2CNL2S-M5T1U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors MAGNETIC BIPOLAR LATCH, 2D DUAL, TDELAY=0.008MS, FCYCLE=714kHz, BOP=6.0mT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,827 € 4,14 €
0,735 € 7,35 €
0,702 € 35,10 €
0,671 € 67,10 €
0,601 € 300,50 €
0,575 € 575,00 €
0,543 € 1.086,00 €
0,525 € 2.625,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
S-57W1/W2
Brand: ABLIC
Product Type: Board Mount Hall Effect / Magnetic Sensors
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-57W1/W2 S 2D Dual Hall Effect Latch ICs

ABLIC S-57W1/W2 High-Speed 2D Dual Hall Effect Latch ICs developed with CMOS technology and operate with high‑temperature operation up to 150°C, high-withstand voltage, and high speed. These ICs integrate a Hall element capable of detecting magnetic flux density in two directions on a single chip. The S-57W1/W2 latch ICs offer high magnetic sensitivity, enabling reliable detection of weak magnetic flux density and 8.4μs short output delay time (typical). These automotive-grade ICs feature rotational speed and direction output and a quadrature output type and include a built-in regulator and an output current limit circuit. The S-57W1/W2 latch ICs are available in a small SOT-23-5 package or ultra-thin (t0.50mm maximum) HSNT-6(2025) package for high-density mounting. These ICs are ideal for automotive motor-related equipment, automotive onboard equipment, industrial motor-related equipment, and residential equipment.