S-57RBNL8S-A6T8U

ABLIC
628-S-57RBNL8S-A6T8U
S-57RBNL8S-A6T8U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors MAGNETIC LATCH, BIPOLAR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,507 € 2.535,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Bipolar
S-57RB
AEC-Q100
Reel
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

S-57RB S Hall Effect Sensors

ABLIC S-57RB S Hall Effect Sensors are high-accuracy hall effect latch ICs developed by CMOS technology that operate with high temperature and high-withstand voltage. The output voltage level changes when the ICs detect the intensity level of magnetic flux density and a polarity change. The S-57RB magnetic sensors offer a "magnetic simulation service" that provides the ideal combination of magnets and Hall effect ICs. This magnetic simulation service reduces prototype production, development period, and development costs. These magnetic sensors feature a regulator, reverse-voltage protection circuit, and output current limit circuit. The ABLIC S-57RB hall effect sensors operate within a -40°C to +150°C temperature range. Typical applications include automobile equipment, housing equipment, industrial equipment, and DC brushless motors for automotive applications.