S-57RB1L8S-L3T2U

ABLIC
628-S-57RB1L8S-L3T2U
S-57RB1L8S-L3T2U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors MAGNETIC LATCH, BIPOLAR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
1,02 € 5,10 €
0,937 € 9,37 €
0,798 € 39,90 €
0,712 € 71,20 €
0,647 € 323,50 €
0,585 € 585,00 €
0,528 € 1.056,00 €
Full Reel (Order in multiples of 3000)
0,514 € 1.542,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Bipolar
4 mA
10 mA
1.2 mT to 3.2 mT
- 3.2 mT to - 1.2 mT
12 V
- 40 C
+ 150 C
SMD/SMT
S-57RB
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

S-57RB S Hall Effect Sensors

ABLIC S-57RB S Hall Effect Sensors are high-accuracy hall effect latch ICs developed by CMOS technology that operate with high temperature and high-withstand voltage. The output voltage level changes when the ICs detect the intensity level of magnetic flux density and a polarity change. The S-57RB magnetic sensors offer a "magnetic simulation service" that provides the ideal combination of magnets and Hall effect ICs. This magnetic simulation service reduces prototype production, development period, and development costs. These magnetic sensors feature a regulator, reverse-voltage protection circuit, and output current limit circuit. The ABLIC S-57RB hall effect sensors operate within a -40°C to +150°C temperature range. Typical applications include automobile equipment, housing equipment, industrial equipment, and DC brushless motors for automotive applications.