S-57GDNL3S-L3T2U

ABLIC
628-S-57GDNL3S-L3T2U
S-57GDNL3S-L3T2U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors MAGNETIC SWITCH, OMNIPOLAR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,869 € 4,35 €
0,772 € 7,72 €
0,737 € 36,85 €
0,705 € 70,50 €
0,641 € 320,50 €
0,611 € 611,00 €
0,578 € 1.156,00 €
Full Reel (Order in multiples of 3000)
0,528 € 1.584,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
4 mA
10 mA
6 mT
- 6 mT to - 3 mT
12 V
- 40 C
+ 150 C
SMD/SMT
TSOT-23-3S
S-57GD S
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: ABLIC
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-57GD S Hall-Effect Sensors

ABLIC S-57GD S Hall-Effect Sensors are high-accuracy hall-effect latch ICs developed by CMOS technology that operate with high temperature and high-withstand voltage. The output voltage level changes when the ICs detect the magnetic flux density intensity level. The S-57GD magnetic sensors offer a "magnetic simulation service" that combines magnets and Hall effect ICs. This magnetic simulation service reduces prototype production, development period, and development costs. These magnetic sensors feature a regulator, reverse-voltage protection circuit, and output current limit circuit. The ABLIC S-57GD hall effect sensors operate within a -40°C to +150°C temperature range. Typical applications include automobile equipment, housing equipment, and industrial equipment.