S-5741RBL0B-M3T4U

628-S5741RBL0BM3T4U
S-5741RBL0B-M3T4U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Bipolar
4 mA
4 mA
1.8 mT
- 3.3 mT to - 0.3 mT
3.5 V to 26 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3S
S-5741
Reel
Brand: ABLIC
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 26 V
Supply Voltage - Min: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.