S-5724DNBL1-M3T1U

628-S5724DNBL1M3T1U
S-5724DNBL1-M3T1U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Bipolar
45 uA
1 mA
3 mT
- 4 mT to - 1.4 mT
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
S-5724
Reel
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000