S-5719BCDL1-I4T1U

ABLIC
628-S5719BCDL1I4T1U
S-5719BCDL1-I4T1U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=133.2MS, ACTIVE LOW, BOP=3.0mT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.980

Stock:
4.980 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,628 € 3,14 €
0,557 € 5,57 €
0,531 € 26,55 €
0,499 € 249,50 €
0,464 € 464,00 €
0,451 € 902,00 €
0,405 € 2.025,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
200 nA
1 mA
1.6 mT to 4 mT
1.1 mT to 3.7 mT
1.5 V
- 40 C
+ 85 C
PCB Mount
SNT-4A
S-5719
Brand: ABLIC
Output Type: CMOS
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 3 mT
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.3 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-5719 High-Accuracy Hall Effect Switch ICs

ABLIC S-5719 High-Accuracy Hall Effect Switch ICs consume low current with low voltage operation, making them suitable for battery-operated portable devices. When the IC detects the intensity level of magnetic flux density, the output voltage changes. The ABLIC S-5719 features a magnetic simulation service that enables the detection of open/close in various devices and helps reduce costs in prototype production and development.