S-5716ANSL1-M3T1U

ABLIC
628-S-5716ANSL1M3T1U
S-5716ANSL1-M3T1U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 274 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,989 € 4,95 €
0,929 € 92,90 €
0,557 € 278,50 €
0,487 € 487,00 €
0,419 € 838,00 €
Full Reel (Order in multiples of 3000)
0,418 € 1.254,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
2.6 uA
2 mA
1.4 mT to 4 mT
1.1 mT to 3.7 mT
5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
S-5716
Reel
Cut Tape
MouseReel
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99