S-5712ACDL3-I4T1U

ABLIC
628-S-5712ACDL3I4T1U
S-5712ACDL3-I4T1U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors LOW VOLTAGE OPERATION OMNIPOLAR / UNIPOLAR DETECTION TYPE HALL EFFECT SWITCH IC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.960

Stock:
4.960 Can Dispatch Immediately
Quantities greater than 4960 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,48 € 2,40 €
0,426 € 4,26 €
0,405 € 20,25 €
0,391 € 39,10 €
0,359 € 179,50 €
0,342 € 342,00 €
0,339 € 678,00 €
Full Reel (Order in multiples of 5000)
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
2 uA
1 mA
- 8.5 mT to - 5 mT, 5 mT to 8.5 mT
- 7.2 mT to - 3.7 mT, 3.7 mT to 7.2 mT
1.6 V to 3.5 V
- 40 C
+ 85 C
SMD/SMT
SNT-4A
S-5712
Reel
Cut Tape
MouseReel
Brand: ABLIC
Output Type: CMOS
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.