S-19246E10H-V5T2U

ABLIC
628-S-19246E10HV5T2U
S-19246E10H-V5T2U

Mfr.:

Description:
LDO Voltage Regulators IC REG LINEAR 2000MA 1V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.870

Stock:
3.870 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3870 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,67 € 16,70 €
1,52 € 38,00 €
1,37 € 137,00 €
1,29 € 322,50 €
1,26 € 630,00 €
1,20 € 1.200,00 €
1,14 € 2.280,00 €
Full Reel (Order in multiples of 4000)
1,08 € 4.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
1 V
2 A
1 Output
Positive
2.5 V
10 V
60 dB
Fixed
- 40 C
+ 105 C
AEC-Q100
S-19246
Reel
Cut Tape
MouseReel
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Line Regulation: 0.05 %/V
Load Regulation: 15 mV
Output Voltage Range: 1 V to 6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Automotive
Voltage Regulation Accuracy: 2.3 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

S-19246 LDO Voltage Regulators

ABLIC S-19246 LDO Voltage Regulators are developed using CMOS process technology with high-accuracy output voltage and high output current. These voltage regulators feature a built-in overcurrent protection circuit to limit the overcurrent of the output transistor and a thermal shutdown circuit to limit heat. The S-19246 LDO regulators offer a "thermal simulation service" that supports the thermal design in conditions. These voltage regulators operate within a  -40°C to +105°C temperature range and a 2.5V to 10V input voltage range. The S-19246 voltage regulators are ideal for use in constant-voltage power supplies for telecommunication modules, constant-voltage power supplies for home electric appliances, and automotive applications.