S-19114L6GA-M5T1U7

ABLIC
628-S19114L6GAM5T1U7
S-19114L6GA-M5T1U7

Mfr.:

Description:
Supervisory Circuits IC VOLT DETECTOR 6.65V SOT-23-5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,23 € 3.690,00 €
1,21 € 7.260,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Supervisory Circuits
RoHS:  
S-19114
Reel
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

S-19114 Automotive Voltage Detectors

ABLIC S-19114 Automotive Voltage Detectors are high-accuracy detectors developed using CMOS technology. These detectors exhibit 10μs maximum detection response time, which enables quick detection of voltage abnormalities. The S-19114 detectors feature an N-channel open-drain output, 2μA current consumption, and 4V to 12V (0.05V step) detection voltage range. The release and detection voltage are fixed internally with an ±1.5% accuracy. The S-19114 voltage detectors operate from 3V to 36V voltage range and -40°C to 125°C temperature range. These voltage detectors are used in automotive battery voltage detection, Battery Management Systems (BMS), DC/DC converters, and on-board chargers.