S-1335G32-A4T2U3

628-S-1335G32-A4T2U3
S-1335G32-A4T2U3

Mfr.:

Description:
LDO Voltage Regulators VOLTAGE REGULATOR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSNT-1010-4
3.2 V
150 mA
1 Output
Positive
1.5 V
5.5 V
80 dB
Fixed
- 40 C
+ 85 C
70 mV
S-1335
Reel
Brand: ABLIC
Dropout Voltage - Max: 0.103 V at 100 mA
Line Regulation: 0.05 % / V
Load Regulation: 15 mV
Operating Supply Current: 36 uA
Output Voltage Range: 1 V to 3.6 V
Pd - Power Dissipation: 340 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.