S-1324D30-A4T2U

ABLIC
628-S-1324D30-A4T2U
S-1324D30-A4T2U

Mfr.:

Description:
LDO Voltage Regulators IC REG LINEAR 3.0V 200MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,427 € 4.270,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSNT-1010-4
3 V
200 mA
1 Output
1.5 V
5.5 V
65 dB
Fixed
- 40 C
+ 85 C
160 mV
S-1324
Reel
Brand: ABLIC
Dropout Voltage - Max: 320 mV
Line Regulation: 0.05 %/V
Load Regulation: 40 mV
Operating Supply Current: 7 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Low Noise Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.