S-1318A18-M5T1U4

ABLIC
628-S-1318A18-M5T1U4
S-1318A18-M5T1U4

Mfr.:

Description:
LDO Voltage Regulators 5.5 V INPUT, 100 mA, 95 nA SUPER LOW CURRENT CONSUMPTION VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.936

Stock:
2.936 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,793 € 7,93 €
0,751 € 18,78 €
0,711 € 71,10 €
0,687 € 171,75 €
0,673 € 336,50 €
0,643 € 643,00 €
Full Reel (Order in multiples of 3000)
0,639 € 1.917,00 €
0,617 € 3.702,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
100 mA
1 Output
Positive
1.7 V
5.5 V
Fixed
- 40 C
+ 85 C
55 mV
S-1318
Reel
Cut Tape
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 70 mV
Line Regulation: 0.05 %/V
Load Regulation: 20 mV
Operating Supply Current: 95 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

S-1318 Series LDO Voltage Regulators

ABLIC S-1318 Series LDO Voltage Regulators are positive voltage regulator ICs developed using CMOS technology. These regulators feature super low current consumption of 95nA (typical), low-dropout voltage, built-in overcurrent protection circuit, and a high-accuracy output voltage of ±1.0%. ABLIC S-1318 voltage regulators are most suitable for use in portable equipment and battery-powered devices.