S-1212D50-E6T1U

628-S-1212D50-E6T1U
S-1212D50-E6T1U

Mfr.:

Description:
LDO Voltage Regulators

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSOP-6
5 V
250 mA
1 Output
Positive
3 V
36 V
40 dB
Adjustable
- 40 C
+ 105 C
800 mV
S-1212B/D
Reel
Brand: ABLIC
Line Regulation: 0.01 %V
Operating Supply Current: 6.5 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.