S-1206B26-U3T1U

ABLIC
628-S-1206B26-U3T1U
S-1206B26-U3T1U

Mfr.:

Description:
LDO Voltage Regulators ULTRA LOW CURRENT CONSUMPTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,548 € 5,48 €
0,501 € 12,53 €
0,452 € 45,20 €
0,427 € 106,75 €
0,413 € 206,50 €
Full Reel (Order in multiples of 1000)
0,397 € 397,00 €
0,378 € 756,00 €
0,372 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
2.6 V
250 mA
1 Output
Positive
1.7 V
6.5 V
Fixed
- 40 C
+ 85 C
230 mV
S-1206
Reel
Cut Tape
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 360 mV
Line Regulation: 0.05 %/V
Load Regulation: 20 mV
Operating Supply Current: 1 uA
Pd - Power Dissipation: 1 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99