S-1170B23UC-OTITFU

ABLIC
628-S1170B23UCOTITFU
S-1170B23UC-OTITFU

Mfr.:

Description:
LDO Voltage Regulators HIGH RIPPLE-REJECTION AND LOW DROPOUT HIGH OUTPUT CURRENT CMOS VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,773 € 7,73 €
0,711 € 17,78 €
0,643 € 64,30 €
0,611 € 152,75 €
0,597 € 298,50 €
Full Reel (Order in multiples of 1000)
0,567 € 567,00 €
0,542 € 1.084,00 €
0,533 € 2.665,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-5
2.3 V
800 mA
1 Output
Positive
70 dB
Fixed
- 40 C
+ 85 C
150 mV
S-1170
Reel
Cut Tape
Brand: ABLIC
Dropout Voltage - Max: 220 mV
Line Regulation: 0.05 %/V
Load Regulation: 30 mV
Operating Supply Current: 80 uA
Pd - Power Dissipation: 1 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.