S-1142D52I-E6T1U

ABLIC
628-S-1142D52I-E6T1U
S-1142D52I-E6T1U

Mfr.:

Description:
LDO Voltage Regulators VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,734 € 1.468,00 €
0,72 € 2.880,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSOP-6
5.2 V
200 mA
1 Output
Positive
40 dB
Fixed
- 40 C
+ 85 C
500 mV
S-1142C/DxxI
Reel
Brand: ABLIC
Line Regulation: 0.05 % / V
Load Regulation: 20 mV
Operating Supply Current: 4 uA
Output Voltage Range: 5.044 V to 5.356 V
Pd - Power Dissipation: 1.9 W
Product: CMOS LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: High Withstand Voltage, Low Current Consumption Low Dropout CMOS Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.